Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0507-006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3594
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.860 |
| 5+ | $49.520 |
| 10+ | $45.180 |
| 25+ | $42.110 |
| 50+ | $41.680 |
Price for:Each
Minimum: 1
Multiple: 1
$53.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0507-006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK3594
Technical Datasheet
Connector to Connector90° SMP Jack to SMP Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Conformable, 0.047" Semi Rigid
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMP Jack to SMP Jack
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Conformable, 0.047" Semi Rigid
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
