Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0504-MM250
Newark Part No.21AM9205
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.140 |
| 50+ | $42.380 |
| 100+ | $39.840 |
| 250+ | $37.840 |
Price for:Each
Minimum: 25
Multiple: 25
$1,103.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0504-MM250
Newark Part No.21AM9205
Technical Datasheet
Connector to ConnectorSMP Jack to 90° SMP Jack
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to 90° SMP Jack
Cable Length - Metric
250mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate