Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-012Copy
Newark Part No.21AM9200
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.410 |
| 5+ | $36.450 |
| 10+ | $33.490 |
| 25+ | $31.390 |
| 50+ | $29.890 |
| 100+ | $28.470 |
Price for:Each
Minimum: 1
Multiple: 1
$39.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-012Copy
Newark Part No.21AM9200
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Cable Length - Metric
304.8mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
