Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0097-150Copy
Newark Part No.54M8178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.660 |
| 250+ | $7.270 |
Price for:Each
Minimum: 100
Multiple: 5
$766.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0097-150Copy
Newark Part No.54M8178
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° UMC Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
