Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-008
Newark Part No.84K8050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $52.890 |
| 250+ | $42.630 |
Price for:Each
Minimum: 100
Multiple: 1
$5,289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-008
Newark Part No.84K8050
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial8"
Cable Length - Metric203mm
Coaxial Cable Type0.086 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
203mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
8"
Coaxial Cable Type
0.086 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Color
Gray
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
