Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-048
Newark Part No.22H5822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.680 |
Price for:Each
Minimum: 100
Multiple: 1
$2,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0058-048
Newark Part No.22H5822
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG58
Connector Type AN Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.22m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
