Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0042-024Copy
Newark Part No.22H5740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.390 |
Price for:Each
Minimum: 100
Multiple: 1
$3,139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0042-024Copy
Newark Part No.22H5740
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Straight Plug to BNC Straight Plug
Cable Length - Metric0.61m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
0.61m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to BNC Straight Plug
Coaxial Cable Type
RG142
Connector Type B
BNC Straight Plug
Jacket Color
Gray
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
