Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0036-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM2991
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.360 |
| 5+ | $41.470 |
| 10+ | $38.570 |
| 25+ | $38.130 |
| 50+ | $36.570 |
| 100+ | $34.820 |
Price for:Each
Minimum: 1
Multiple: 1
$44.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0036-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM2991
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Right Angle Plug
Product Range
-
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
