Print Page
415-0034-018
RF / Coaxial Cable Assembly, 18 ", 457 mm, RG316-DS, SMA Straight Plug, SMA Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2990
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.570 |
| 5+ | $27.650 |
| 10+ | $25.720 |
| 25+ | $24.360 |
| 50+ | $23.430 |
| 100+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM2990
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Right Angle Plug
Product Range
-
Cable Length - Metric
457mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
