Print Page
415-0033-036
RF / Coaxial Cable Assembly, 36 ", 914 mm, RG316-DS, SMA Straight Plug, SMA Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0033-036Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 25AM2987 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $24.870 |
| 10+ | $23.100 |
| 25+ | $21.850 |
| 50+ | $20.960 |
| 100+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0033-036Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 25AM2987 |
| Technical Datasheet | |
| Cable Length - Imperial | 36" |
| Cable Length - Metric | 914mm |
| Coaxial Cable Type | RG316-DS |
| Connector Type A | SMA Straight Plug |
| Connector Type B | SMA Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Cable Length - Imperial | 36" |
|---|---|
| Coaxial Cable Type | RG316-DS |
| Connector Type B | SMA Straight Plug |
| Product Range | - |
| Cable Length - Metric | 914mm |
|---|---|
| Connector Type A | SMA Straight Plug |
| Impedance | 50ohm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for 415-0033-036
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
