Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM2980
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $23.540 |
| 10+ | $22.050 |
| 25+ | $20.880 |
| 50+ | $20.410 |
| 100+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM2980
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 415-0029-048
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
