Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-048Copy
Newark Part No.22H5666
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
| 5+ | $27.380 |
| 10+ | $27.000 |
| 25+ | $25.570 |
| 50+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-048Copy
Newark Part No.22H5666
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
