Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-024Copy
Newark Part No.76K1120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $39.760 |
Price for:Each
Minimum: 50
Multiple: 1
$1,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-024Copy
Newark Part No.76K1120
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric0.61m
Coaxial Cable TypeRG178
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
0.61m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG178
Connector Type B
SMA Right Angle Plug
Jacket Color
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
