Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0026-018Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $40.320 |
Price for:Each
Minimum: 100
Multiple: 100
$4,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0026-018Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76K1114
Technical Datasheet
Connector to ConnectorSMA Straight Plug to 90° SMA Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG178
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to 90° SMA Plug
Cable Length - Metric
457.2mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
RG178
Connector Type B
SMA Right Angle Plug
Jacket Color
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
