Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22H5511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.270 |
Price for:Each
Minimum: 50
Multiple: 1
$1,413.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22H5511
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 415-0003-006 is a 6-inch RG-316 RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection.
- 1000Vrms Dielectric withstanding voltage
- 335Vrms Working voltage
- 4GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Gray
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
