Print Page
145-0701-221
RF / Coaxial Connector, 2.92mm Coaxial, 45° Angle Jack, Solder, 50 ohm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 145-0701-221Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 75AH8079 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
| 5+ | $23.940 |
| 10+ | $22.270 |
| 25+ | $20.820 |
| 50+ | $19.790 |
| 100+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 145-0701-221Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 75AH8079 |
| Technical Datasheet | |
| Connector Type | 2.92mm Coaxial |
| Connector Body Style | 45° Angle Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Alternatives for 145-0701-221
1 Product Found
Technical Specifications
| Connector Type | 2.92mm Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (08-Jul-2021) |
| Connector Body Style | 45° Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 40GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
