
| Quantity | Price |
|---|---|
| 50+ | $44.250 |
Product Information
Product Overview
The 142-1901-821 is a RF/Coaxial Adapter, straight SMA plug with gold plated brass body, gold plated contact, which connects Side-1 jack To Side-2 quick connect plug. The Johnson SMA quick-connect plug quickly mates to a standard, threaded SMA Jack receptacle allowing rapid test connections to devices utilizing SMA threaded jacks. SMA electrical performance is not compromised because the connector retains all the benefits of a threaded coaxial coupling. The final connection is a solid metal to metal coupling not relying on spring forces to maintain the coupling. This results in a more reliable connection with less signal leakage and a lower VSWR than most push-on connectors. The SMA quick-connect plug adapter converts a standard SMA plug test cable into a quick-connect cable. This makes the testing process more efficient by reducing the time and effort required to connect and disconnect the test cable.
- 50Ω Impedance
- 18GHz Maximum frequency
Applications
Defence, Military & Aerospace, Signal Processing, 5G Wireless
Technical Specifications
SMA
SMA
Straight Adapter
Intra Series Coaxial
Lead
Jack
Plug
50ohm
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
