Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929
Newark Part No.07AH6173
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.570 |
| 5+ | $201.720 |
| 10+ | $193.540 |
Price for:Each
Minimum: 1
Multiple: 1
$217.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929
Newark Part No.07AH6173
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8in-lb
Torque Range N-m0.9N-m
Drive Size - Metric8mm
Drive Size - Imperial0.315"
Overall Length164mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.9N-m
Drive Size - Imperial
0.315"
Product Range
-
Torque Range ft-lb
8in-lb
Drive Size - Metric
8mm
Overall Length
164mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate