Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4304-407
Newark Part No.06M3364
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
Price for:Each
Minimum: 250
Multiple: 25
$8,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4304-407
Newark Part No.06M3364
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG188DS, RG316DS
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
RG188DS, RG316DS
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate