Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.50 |
| 5+ | $44.87 |
| 10+ | $41.22 |
| 25+ | $36.99 |
| 50+ | $35.36 |
Product Information
Product Overview
134-1099-071 is a SMP female / SMPM female bullet adapter. Cinch Connectivity Solutions offers the Johnson line of SMPM connectors. The sub-miniature, push-on style micro interfaces are distinguished for blind mating and for their size (about 35% smaller than the SMP design) and becoming increasingly popular for the two-fold design benefit of allowing for a higher-density of connection points and maintaining solid Return Loss performance from DC-level frequencies up to 65GHz. The SMPM bullet adapter provides the same coveted blind mate functionality as the larger SMP size connectors, mitigating axial and radial misalignment with negligible change to VSWR and other signal losses. Applications includes test equipment, instrumentation, phased array radar, MIMO, and active antenna applications.
- 35% smaller than SMP connectors
- Maximum frequency is 40GHz
- Bullet adapter provides blind mate capabilities
- Excellent electrical performance with axial and radial misalignment
- Straight body style, beryllium copper body, gold body and contact plating
- 50 ohm impedance
- VSWR is 0 to 10GHz: 1.15, 10-30GHz: 1.35
- Insertion loss is 0.12dB maximum at 10GHz
Technical Specifications
SMP
SMPM
Straight Adapter
Inter Series Coaxial
No SVHC (12-Jan-2017)
Jack
Jack
50ohm
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate