Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1001-451Copy
Newark Part No.64AK6567
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.260 |
| 5+ | $51.650 |
| 10+ | $48.040 |
| 25+ | $45.970 |
| 50+ | $44.490 |
Price for:Each
Minimum: 1
Multiple: 1
$55.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1001-451Copy
Newark Part No.64AK6567
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
MCX
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (12-Jan-2017)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
