Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-018Copy
Newark Part No.60AC6722
Product Range1.85mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.730 |
Price for:Each
Minimum: 10
Multiple: 1
$3,477.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-018Copy
Newark Part No.60AC6722
Product Range1.85mm Series
Technical Datasheet
Convert From Coax Type1.85mm Coaxial
Convert From GenderPlug
Convert To Coax Type2.4mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector Type-
Product Range1.85mm Series
SVHCLead
Product Overview
The 134-1000-018 inter between series 1.85mm Plug to 2.4mm Jack Adapter from Johnson Cinch is precision manufactured to RF component industry specifications.
- Passivated stainless steel straight body and shell
- Gold-plated beryllium copper contact
- Impedance 50 ohm
- VSWR 1.15 max.
- Frequency range of 0 to 50 GHz
- Insulation resistance 5000 Mohm min.
- Dielectric withstanding voltage 500 VRMS min.
- Operating temperature range -55°C to +125°C
Applications
Test & Measurement, Instrumentation, Semiconductor ATE Test Boards, Network Routers and Switches, 5G Wireless
Technical Specifications
Convert From Coax Type
1.85mm Coaxial
Convert To Coax Type
2.4mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
-
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
1.85mm Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
