Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 125-0701-811Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33AH6155 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $14.380 |
Price for:Each
Minimum: 250
Multiple: 250
$3,595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 125-0701-811Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33AH6155 |
| Technical Datasheet | |
| Connector Type | SMPM Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Board Edge / End Launch |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 26.5GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Connector Type | SMPM Coaxial |
|---|---|
| Coaxial Termination | Board Edge / End Launch |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (08-Jul-2021) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 26.5GHz |
| Product Range | - |
Technical Docs (2)
Alternatives for 125-0701-811
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
