Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1101-001Copy
Newark Part No.81F4445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.620 |
| 1000+ | $0.547 |
Price for:Each
Minimum: 500
Multiple: 500
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1101-001Copy
Newark Part No.81F4445
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourWhite
Product Range-
SVHCLead
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
White
SVHC
Lead
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
