Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1050-001.Copy
Newark Part No.15AC1393
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $2.340 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 500
Multiple: 500
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1050-001.Copy
Newark Part No.15AC1393
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage3.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlue
Product Range-
SVHCLead
Product Overview
The 105-1050-001 from Johnson is a blue insulated standard Rib-Loc type tip jack.
- Brass body per QQ-B-626D with wrap around beryllium copper spring per QQ-C-553
- Silver finish
- Nylon 6/6 per ASTM D4066 body, nylon UL approved for self extinguishing
- Up to 0.375 (9.05) panel thickness, 5A current
- 3500Vrms minimum breakdown voltage, 0.005ohm maximum contact resistance
- 1pF nominal adjacent jack C
- Machined contact with turret terminal
- Installs by pressing into mounting hole, no mounting hardware required
- Closed entry blocks access or probes greater than 0.085 (2.16)
- For standard tip plug of 0.080 (2.00) diameter
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
3.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Blue
SVHC
Lead
Technical Docs (1)
Alternatives for 105-1050-001.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
