Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0857-001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39F1756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
| 1000+ | $1.340 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 500
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0857-001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39F1756
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Insulator ColourYellow
Product Range-
SVHCLead
Product Overview
The 105-0857-001 is an insulated Vertical Test Jack with nylon 6/6 body and silver-plated beryllium copper contact.
- Contact protected from flux and solder
- Nylon UL approved for self extinguishing
- 0.01Ω Maximum contact resistance
- 1pF at 1MHz Maximum adjacent jack capacitance
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Yellow
SVHC
Lead
Current Rating
5A
Operating Voltage
3.5kV
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
