Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0852-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39F1753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $1.180 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 500
Multiple: 500
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0852-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39F1753
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Insulator ColourRed
Product Range-
SVHCLead
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Red
SVHC
Lead
Current Rating
5A
Operating Voltage
3.5kV
Product Range
-
Technical Docs (1)
Alternatives for 105-0852-001
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
