Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0751-001
Newark Part No.39F1742
Your Part Number
Technical Datasheet
184 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.46 |
| 10+ | $1.26 |
| 50+ | $1.10 |
| 100+ | $1.07 |
| 250+ | $0.94 |
| 500+ | $0.87 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0751-001
Newark Part No.39F1742
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 105-0751-001 is a white insulated standard horizontal Test Jack with silver-plated copper aluminum alloy contacts and nylon 6/6 body.
- Contact protected from flux and solder
- Probe access from both ends or top
- 0.010Ω Maximum contact resistance
Applications
Test & Measurement
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
White
SVHC
No SVHC (10-Jun-2022)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate