Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0251-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39F1700
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.580 |
| 25+ | $2.420 |
| 50+ | $2.310 |
| 100+ | $2.180 |
| 250+ | $2.010 |
| 500+ | $2.000 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0251-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39F1700
Technical Datasheet
Connector TypeTip Jack
For Use WithFor 0.080" Diameter Standard Tip
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourWhite
Product Range-
SVHCLead
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
For 0.080" Diameter Standard Tip
Current Rating
10A
Insulator Colour
White
SVHC
Lead
Technical Docs (3)
Alternatives for 105-0251-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
