Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 105-0210-200Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39F1735 |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 5+ | $9.860 |
| 10+ | $9.120 |
| 25+ | $8.550 |
| 50+ | $8.150 |
| 100+ | $7.750 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 105-0210-200Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39F1735 |
| Technical Datasheet | |
| Connector Type | Tip Jack |
| For Use With | 2mm Standard Tip Plug |
| Breakdown Voltage | 5.7kV |
| Current Rating | 10A |
| Wire Size AWG Max | - |
| Insulator Colour | Blue |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Product Overview
105-0210-200 is an insulated metal clad tip jack for military or industrial applications.
- Machined contact with turret terminal
- Closed entry blocks access of probes greater than .085
- Nylon UL approved for self extinguishing
- Manufactured to meet MIL-C-39024/10 standards
- Brass body with gold plated contact
- For standard tip plug 0.080" (2mm) diameter
- Manufactured to meet MIL-C-39024/10
Technical Specifications
| Connector Type | Tip Jack |
|---|---|
| Breakdown Voltage | 5.7kV |
| Wire Size AWG Max | - |
| Product Range | - |
| For Use With | 2mm Standard Tip Plug |
|---|---|
| Current Rating | 10A |
| Insulator Colour | Blue |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
