Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0208-200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39F1733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $7.890 |
Price for:Each
Minimum: 3000
Multiple: 3000
$23,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0208-200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39F1733
Technical Datasheet
Connector Type-
For Use With-
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator Colour-
Product Range-
SVHCLead
Product Overview
105-0208-200 is an insulated metal clad tip jack for military or industrial applications.
- Machined contact with turret terminal
- Closed entry blocks access of probes greater than .085
- Nylon UL approved for self extinguishing
- Manufactured to meet MIL-C-39024/10 standards
- Brass body with gold plated contact
- For standard tip plug 0.080" (2mm) diameter
- Manufactured to meet MIL-C-39024/10
Technical Specifications
Connector Type
-
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
-
Current Rating
-
Insulator Colour
-
SVHC
Lead
Technical Docs (1)
Alternatives for 105-0208-200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
