Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCT251Q1R0A1GV001E Capacitor, RF, 1 pF, 250 VDC, S Series, ± 0.05pF, 125 °C, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/01AM8560-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q1R0A1GV001ECopy
Newark Part No.01AM8563
Product RangeS Series
Your Part Number
3,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 25+ | $0.652 |
| 50+ | $0.633 |
| 100+ | $0.615 |
| 250+ | $0.568 |
| 500+ | $0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q1R0A1GV001ECopy
Newark Part No.01AM8563
Product RangeS Series
Technical Datasheet
Capacitance1pF
Voltage Rating250VDC
Product RangeS Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
