Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q0R6A1GV001T
Newark Part No.41M1525
Product RangeS Series
Also Known As251R14S0R6AV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q0R6A1GV001T
Newark Part No.41M1525
Product RangeS Series
Also Known As251R14S0R6AV4T
Technical Datasheet
Capacitance0.6pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.6pF
Product Range
S Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (2)
Alternatives for QSCP251Q0R6A1GV001T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
