Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0603WC5N6GG001E Wirewound Inductor, 5.6 nH, 110 mohm, 5 GHz, 700 mA, 0603 [1608 Metric], L-14W Series](https://www.newark.com/productimages/standard/en_US/5013376.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC5N6GG001ECopy
Newark Part No.55T3115
Product RangeL-14W Series
Also Known AsL-14W5N6CV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 5000+ | $0.111 |
| 10000+ | $0.097 |
| 20000+ | $0.086 |
| 30000+ | $0.079 |
| 50000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$351.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC5N6GG001ECopy
Newark Part No.55T3115
Product RangeL-14W Series
Also Known AsL-14W5N6CV4E
Technical Datasheet
Inductance5.6nH
Product RangeL-14W Series
DC Resistance Max110mohm
Self Resonant Frequency5GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 0.2nH
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
5.6nH
DC Resistance Max
110mohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
Product Range
L-14W Series
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0603WC5N6GG001E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
