Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ15NGV001T
Newark Part No.46W1417
Also Known AsL-14C15NJV4T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 20000+ | $0.025 |
| 30000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ15NGV001T
Newark Part No.46W1417
Also Known AsL-14C15NJV4T
Technical Datasheet
Inductance15nH
DC Resistance Max450mohm
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
15nH
DC Current Rating
300mA
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
450mohm
Inductor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for LRC0603CJ15NGV001T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate