Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0603CJ22NGV001T Multilayer Inductor, 22 nH, 0.55 ohm, 2.1 GHz, 300 mA, 0603 [1608 Metric], L-14C Series](https://www.newark.com/productimages/standard/en_US/4871970.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ22NGV001TCopy
Newark Part No.
Full Reel97M4995
Cut Tape46W1419
Product RangeL-14C Series
Also Known AsL-14C22NJV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.027 | $324.00 |
| Total Price | $324.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 20000+ | $0.025 |
| 30000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ22NGV001TCopy
Newark Part No.
Full Reel97M4995
Cut Tape46W1419
Product RangeL-14C Series
Also Known AsL-14C22NJV4T
Technical Datasheet
Inductance22nH
DC Resistance Max0.55ohm
Self Resonant Frequency2.1GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14C Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Product Range
L-14C Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for LRC0603CJ22NGV001T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
