Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0402WJ6N8GG001T Wirewound Inductor, 6.8 nH, 0.083 ohm, 4.8 GHz, 680 mA, 0402 [1005 Metric], L-07W Series](https://www.newark.com/productimages/standard/en_US/5013376.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ6N8GG001TCopy
Newark Part No.52R8466
Product RangeL-07W Series
Also Known AsL-07W6N8JV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.098 |
| 20000+ | $0.088 |
| 30000+ | $0.081 |
| 50000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ6N8GG001TCopy
Newark Part No.52R8466
Product RangeL-07W Series
Also Known AsL-07W6N8JV4T
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.083ohm
Product RangeL-07W Series
Self Resonant Frequency4.8GHz
DC Current Rating680mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
6.8nH
Product Range
L-07W Series
DC Current Rating
680mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.083ohm
Self Resonant Frequency
4.8GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0402WJ6N8GG001T
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
