Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0402WG18NGG001T Wirewound Inductor, 18 nH, 0.23 ohm, 3.1 GHz, 420 mA, 0402 [1005 Metric], L-07W Series](https://www.newark.com/productimages/standard/en_US/5013376.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WG18NGG001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52R8405
Re-Reel46W1413
Cut Tape46W1413
Product RangeL-07W Series
Also Known AsL-07W18NGV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.457 | $4,570.00 |
| Total Price | $4,570.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.457 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.143 |
| 30000+ | $0.135 |
| 50000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WG18NGG001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52R8405
Re-Reel46W1413
Cut Tape46W1413
Product RangeL-07W Series
Also Known AsL-07W18NGV4T
Technical Datasheet
Inductance18nH
DC Resistance Max0.23ohm
Self Resonant Frequency3.1GHz
DC Current Rating420mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 2%
Inductor Construction-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
3.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.23ohm
DC Current Rating
420mA
Product Range
L-07W Series
Inductor Construction
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
