Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0200001E
Newark Part No.11N6675
Also Known As5400BL15B200E
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400BL15B0200001E
Newark Part No.11N6675
Also Known As5400BL15B200E
Technical Datasheet
Balun MountingSMD
Insertion Loss1dB
Impedance - Unbalanced / Balanced50ohm, 200ohm
Balun Case Style0805
Frequency Min4.9GHz
Phase Difference180° ± 10°
Frequency Max5.875GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Balun Mounting
SMD
Impedance - Unbalanced / Balanced
50ohm, 200ohm
Frequency Min
4.9GHz
Frequency Max
5.875GHz
SVHC
No SVHC (17-Jan-2023)
Insertion Loss
1dB
Balun Case Style
0805
Phase Difference
180° ± 10°
Product Range
-
Technical Docs (2)
Alternatives for 5400BL15B0200001E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate