Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q5R6B1GV001T
Newark Part No.12M7084
Product RangeS Series
Also Known As500R07S5R6BV4T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q5R6B1GV001T
Newark Part No.12M7084
Product RangeS Series
Also Known As500R07S5R6BV4T
Technical Datasheet
Capacitance5.6pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S5R6BV4T is a Multi-Layer Capacitor gives an ultra-high Q performance.
- Low ESR
- C0G Dielectric option
Technical Specifications
Capacitance
5.6pF
Product Range
S Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (3)
Alternatives for QSCF500Q5R6B1GV001T
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate