Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q3R6B1GV001T Capacitor, RF, High-Q, 3.6 pF, 50 V, S Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/4416391.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q3R6B1GV001TCopy
Newark Part No.46W2345
Product RangeS Series
Also Known As500R07S3R6BV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.115 |
| 20000+ | $0.099 |
| 30000+ | $0.092 |
| 50000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q3R6B1GV001TCopy
Newark Part No.46W2345
Product RangeS Series
Also Known As500R07S3R6BV4T
Technical Datasheet
Capacitance3.6pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
3.6pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for QSCF500Q3R6B1GV001T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
