Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q1R5B1GV001T
Newark Part No.
Full Reel46W2333
Cut Tape69K8383
Product RangeS Series
Also Known As500R07S1R5BV4T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.072 |
| 20000+ | $0.068 |
| 40000+ | $0.064 |
| 60000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q1R5B1GV001T
Newark Part No.
Full Reel46W2333
Cut Tape69K8383
Product RangeS Series
Also Known As500R07S1R5BV4T
Technical Datasheet
Capacitance1.5pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S1R5BV4T is an ultra-low loss Multilayer Ceramic Capacitor with Ni/Sn-plated (green) termination, ultra high Q NPO dielectric and 0402 case. The S series low ESR capacitor is typically used in infrastructure and industrial markets and high frequency applications.
- Miniature size
- High self-resonance frequencies
Technical Specifications
Capacitance
1.5pF
Product Range
S Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (2)
Alternatives for QSCF500Q1R5B1GV001T
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability