Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q0R8A1GV001T
Newark Part No.
Full Reel27X7942
Cut Tape28M8914
Product RangeS Series
Also Known As500R07S0R8AV4T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.141 |
| 20000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q0R8A1GV001T
Newark Part No.
Full Reel27X7942
Cut Tape28M8914
Product RangeS Series
Also Known As500R07S0R8AV4T
Technical Datasheet
Capacitance0.8pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.8pF
Product Range
S Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (2)
Alternatives for QSCF500Q0R8A1GV001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate