Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No3600BP15M0600001E
Newark Part No.55T4224
Also Known As3600BP15M600E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.356 |
| 6000+ | $0.343 |
| 10000+ | $0.336 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No3600BP15M0600001E
Newark Part No.55T4224
Also Known As3600BP15M600E
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package0805 [2012 Metric]
Pass Band Frequency3.3GHz to 3.9GHz
RF Filter ApplicationsCellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0805 [2012 Metric]
RF Filter Applications
Cellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
Pass Band Frequency
3.3GHz to 3.9GHz
Product Range
-
Technical Docs (1)
Alternatives for 3600BP15M0600001E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
