Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R14S360GV4T Capacitor, RF, High-Q, 36 pF, 250 V, S Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4416391.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S360GV4TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M1540
Product RangeS Series
Also Known AsQSCP251Q360G1GV001T
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 25+ | $0.392 |
| 100+ | $0.343 |
| 250+ | $0.286 |
| 500+ | $0.239 |
| 1000+ | $0.201 |
| 2500+ | $0.166 |
| 5000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S360GV4TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M1540
Product RangeS Series
Also Known AsQSCP251Q360G1GV001T
Technical Datasheet
Capacitance36pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
36pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 251R14S360GV4T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
