Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BP15E0100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44W4474RL
Cut Tape44W4474
Your Part Number
5,239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.594 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.594 |
| 10+ | $0.491 |
| 15+ | $0.438 |
| 25+ | $0.393 |
| 50+ | $0.342 |
| 125+ | $0.304 |
| 250+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BP15E0100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44W4474RL
Cut Tape44W4474
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package0805 [2012 Metric]
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
