Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18D0100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC3094RL
Cut Tape51AC3094
Your Part Number
16,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.852 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 50+ | $0.706 |
| 100+ | $0.630 |
| 250+ | $0.568 |
| 500+ | $0.495 |
| 1000+ | $0.441 |
| 2500+ | $0.361 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18D0100ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC3094RL
Cut Tape51AC3094
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
