Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B0100001E
Newark Part No.
Full Reel55T4066
Cut Tape46W1424
Also Known As0900BL18B100E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.251 | $753.00 |
| Total Price | $753.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 5000+ | $0.177 |
| 10000+ | $0.163 |
| 20000+ | $0.152 |
| 30000+ | $0.142 |
| 50000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B0100001E
Newark Part No.
Full Reel55T4066
Cut Tape46W1424
Also Known As0900BL18B100E
Technical Datasheet
Insertion Loss1dB
Frequency Min800MHz
Frequency Max1GHz
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0900BL18B100E is a 50Ω 900MHz SMD Chipset matching Balun Filter which supports high frequency from 800 to 1000MHz.
Applications
Industrial
Technical Specifications
Insertion Loss
1dB
Frequency Max
1GHz
Frequency Min
800MHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 0900BL18B0100001E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
