Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL15C0050001ECopy
Newark Part No.46W1423
Also Known As0900BL15C050E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL15C0050001ECopy
Newark Part No.46W1423
Also Known As0900BL15C050E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss1.2dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min800MHz
Frequency Max1GHz
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
800MHz
SVHC
No SVHC (17-Jan-2023)
Insertion Loss
1.2dB
Balun Case Style
0805
Frequency Max
1GHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
