Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868LP15A020ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44W4468RL
Cut Tape44W4468
Your Part Number
178 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.755 |
| 100+ | $0.727 |
| 250+ | $0.678 |
| 500+ | $0.653 |
| 1000+ | $0.559 |
| 2500+ | $0.487 |
| 5000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868LP15A020ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44W4468RL
Cut Tape44W4468
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Filter Case / Package0805 [2012 Metric]
No. of Pins8 Pin
Pass Band Frequency858MHz to 878MHz
RF Filter Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
858MHz to 878MHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
8Pins
No. of Pins
8 Pin
RF Filter Applications
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
